Part Details for SMJD-4830016F-XX1500E61H057ALL by Seoul Semiconductor
Overview of SMJD-4830016F-XX1500E61H057ALL by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-4830016F-XX1500E61H057ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMJD-4830016F-XX15
|
Avnet Americas | LED 2x8 DC Module 16 LED's 2700K 4610lm Screw Mount Tray - Tape and Reel (Alt: SMJD-4830016F-XX15) Min Qty: 648 Package Multiple: 216 Container: Reel | 0 |
|
$8.2940 / $10.5820 | Buy Now |
|
Future Electronics | 2x8 5050 8-chip Zhaga Book 15 (3-pin), 2700K 70CRI, 4600lm LED Board RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 216 Lead time: 12 Weeks Container: Box | 0Box |
|
$10.3800 | Buy Now |