Part Details for SMJD-3424048G-XXN100E14G038ALL by Seoul Semiconductor
Overview of SMJD-3424048G-XXN100E14G038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-3424048G-XXN100E14G038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-3424048G-XXN100E14G038ALL-ND
|
DigiKey | HE 3030 LINEAR MODULE 48LED 3000 Min Qty: 3200 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$6.3752 | Buy Now |
DISTI #
SMJD-3424048G-XXN1
|
Avnet Americas | DC Module- SE(172.2*49.5)-4140 Lumen-23,8W-CCT 3000K-CRI80-3 STEP - Boxed Product (Development Kits) (Alt: SMJD-3424048G-XXN1) RoHS: Not Compliant Min Qty: 960 Package Multiple: 320 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$7.2009 / $9.2583 | Buy Now |
|
Future Electronics | 3030C-E0 Outdoor Module - 4x12 3000K 80CRI 4100lm 170lm/W RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 320 Lead time: 12 Weeks Container: Box | 0Box |
|
$9.0800 / $9.5400 | Buy Now |
DISTI #
SMJD-3424048G-XXN100E14G038ALL
|
Avnet Silica | DC Module- SE(172.2*49.5)-4140 Lumen-23,8W-CCT 3000K-CRI80-3 STEP (Alt: SMJD-3424048G-XXN100E14G038ALL) RoHS: Compliant Min Qty: 1280 Package Multiple: 320 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |