There are no models available for this part yet.
Overview of SMJD-2431112C-XXS100F89E038ALL by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMJD-2431112C-XXS100F89E038ALL by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
897-SMJD-2431112C-XXS100F89E038ALL-ND
|
DigiKey | VALUE LINEAR BOARD, (560*18), 40 Min Qty: 3060 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0925 | Buy Now | |
DISTI #
SMJD-2431112C-XXS1
|
Avnet Americas | REFRESH(560*18) - Boxed Product (Development Kits) (Alt: SMJD-2431112C-XXS1) RoHS: Not Compliant Min Qty: 720 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$8.3232 / $10.7013 | Buy Now | |
Future Electronics | Linear Value Series (3528-HS) 2ft 5890lm 4000K 80CRI 190lm/W RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 180 Lead time: 12 Weeks Container: Box | 0Box |
|
$10.5000 | Buy Now | ||
Future Electronics | Linear Value Series (3528-HS) 2ft 5890lm 4000K 80CRI 190lm/W RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 180 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$10.5000 / $11.0200 | Buy Now |