Part Details for SMJD-2316032G-XXN100D01E038ALL by Seoul Semiconductor
Overview of SMJD-2316032G-XXN100D01E038ALL by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJD-2316032G-XXN100D01E038ALL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-SMJD-2316032G-XXN100D01E038ALL-ND
|
DigiKey | HE 3030 LINEAR MODULE 32LED 4000 Min Qty: 1 Lead time: 8 Weeks Container: Box |
196 In Stock |
|
$4.5088 / $6.7100 | Buy Now |
DISTI #
SMJD-2316032G-XXN1
|
Avnet Americas | SE(121.4*49.5) - Boxed Product (Development Kits) (Alt: SMJD-2316032G-XXN1) RoHS: Not Compliant Min Qty: 1296 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$5.1436 / $6.6132 | Buy Now |
|
Future Electronics | 3030C-E0 Outdoor Module - 4x8 4000K 80CRI 3000lm 190lm/W RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 432 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.6100 / $5.7400 | Buy Now |
DISTI #
SMJD-2316032G-XXN100D01E038ALL
|
Avnet Silica | SE(121.4*49.5) (Alt: SMJD-2316032G-XXN100D01E038ALL) RoHS: Compliant Min Qty: 1728 Package Multiple: 432 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMJD-2316032G-XXN100D01E038ALL
SMJD-2316032G-XXN100D01E038ALL CAD Models
SMJD-2316032G-XXN100D01E038ALL Part Data Attributes:
|
SMJD-2316032G-XXN100D01E038ALL
Seoul Semiconductor
Buy Now
|
Compare Parts:
SMJD-2316032G-XXN100D01E038ALL
Seoul Semiconductor
|
Samacsys Manufacturer | SEOUL SEMICONDUCTOR |