Part Details for SMJ55166-75HKC by Texas Instruments
Overview of SMJ55166-75HKC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ55166-75HKC
SMJ55166-75HKC CAD Models
SMJ55166-75HKC Part Data Attributes
|
SMJ55166-75HKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ55166-75HKC
Texas Instruments
256KX16 VIDEO DRAM, 75ns, CDFP64, TIE BAR, CERAMIC, DFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | GDFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 75 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | |
JESD-30 Code | R-CDFP-F64 | |
Length | 18.985 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.985 mm |
Alternate Parts for SMJ55166-75HKC
This table gives cross-reference parts and alternative options found for SMJ55166-75HKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ55166-75HKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ55161-75HKCM | 256KX16 VIDEO DRAM, 75ns, CDFP64, CERAMIC, DFP-64 | Texas Instruments | SMJ55166-75HKC vs SMJ55161-75HKCM |
5962-9454903QYC | Video DRAM, 256KX16, 75ns, CMOS | Micross Components | SMJ55166-75HKC vs 5962-9454903QYC |
5962-9564303QYX | 256KX16 VIDEO DRAM, 75ns, DFP64 | Texas Instruments | SMJ55166-75HKC vs 5962-9564303QYX |
5962-9564303QYC | 256KX16 VIDEO DRAM, 75ns, DFP64, FP-64 | Texas Instruments | SMJ55166-75HKC vs 5962-9564303QYC |
5962-9564303QYX | Video DRAM, 256KX16, 75ns, CMOS | Micross Components | SMJ55166-75HKC vs 5962-9564303QYX |
5962-9454903QYA | IC 256K X 16 VIDEO DRAM, 75 ns, DFP64, Dynamic RAM | Texas Instruments | SMJ55166-75HKC vs 5962-9454903QYA |
5962-9454903QYX | Video DRAM, 256KX16, 75ns, CMOS | Micross Components | SMJ55166-75HKC vs 5962-9454903QYX |