Part Details for SMJ55161AHKC-80 by Micross Components
Overview of SMJ55161AHKC-80 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ55161AHKC-80
SMJ55161AHKC-80 CAD Models
SMJ55161AHKC-80 Part Data Attributes
|
SMJ55161AHKC-80
Micross Components
Buy Now
Datasheet
|
Compare Parts:
SMJ55161AHKC-80
Micross Components
Memory Circuit, 256KX16, CQFP64
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | GQFF, TPAK64,1.6SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | S-XQFP-F64 | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX16 | |
Package Body Material | CERAMIC | |
Package Code | GQFF | |
Package Equivalence Code | TPAK64,1.6SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |