Datasheets
SMJ55161-80GBM by: Texas Instruments

256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68

Part Details for SMJ55161-80GBM by Texas Instruments

Overview of SMJ55161-80GBM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMJ55161-80GBM

SMJ55161-80GBM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMJ55161-80GBM Part Data Attributes:

SMJ55161-80GBM Texas Instruments
Buy Now Datasheet
Compare Parts:
SMJ55161-80GBM Texas Instruments 256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code PGA
Package Description PGA, PGA68,9X9
Pin Count 68
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT
JESD-30 Code S-CPGA-P68
Length 24.38 mm
Memory Density 4194304 bit
Memory IC Type VIDEO DRAM
Memory Width 16
Number of Functions 1
Number of Ports 2
Number of Terminals 68
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA68,9X9
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Refresh Cycles 512
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.012 A
Supply Current-Max 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology MOS
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.38 mm

Alternate Parts for SMJ55161-80GBM

This table gives cross-reference parts and alternative options found for SMJ55161-80GBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ55161-80GBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9454901MXA 256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161-80GBM vs 5962-9454901MXA
Part Number Description Manufacturer Compare
SMJ55166-75GBM 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161-80GBM vs SMJ55166-75GBM
SMJ55166-70GBM 256KX16 VIDEO DRAM, 70ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161-80GBM vs SMJ55166-70GBM
SMX55161A-70GBM Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components SMJ55161-80GBM vs SMX55161A-70GBM
5962-9564303QXX 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161-80GBM vs 5962-9564303QXX
SMX55161A-70GBI Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components SMJ55161-80GBM vs SMX55161A-70GBI
5962-9454901MXA 256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161-80GBM vs 5962-9454901MXA
5962-9564301QXA 256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161-80GBM vs 5962-9564301QXA
SMX55161A-75GBM Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components SMJ55161-80GBM vs SMX55161A-75GBM
5962-9564303QXA 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161-80GBM vs 5962-9564303QXA
SMJ55161A-70GBM Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components SMJ55161-80GBM vs SMJ55161A-70GBM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMJ55161-80GBM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMJ55161-80GBM by Texas Instruments

  • Please alert me when SMJ55161-80GBM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMJ55161-80GBM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMJ55161-80GBM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMJ55161-80GBM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMJ55161-80GBM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMJ55161-80GBM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: