Part Details for SMJ4416-15JDL by Texas Instruments
Results Overview of SMJ4416-15JDL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMJ4416-15JDL Information
SMJ4416-15JDL by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SMJ4416-15JDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SMJ4416-15JDL-ND
|
DigiKey | PAGE MODE DRAM, 16KX4, 150NS Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
391 In Stock |
|
$15.9000 | Buy Now |
DISTI #
86144353
|
Verical | SMJ4416-15JDL Min Qty: 20 Package Multiple: 1 Date Code: 8901 | Americas - 391 |
|
$16.2500 / $19.1125 | Buy Now |
|
Rochester Electronics | Page Mode DRAM, 16KX4, 150ns, NMOS, CDIP18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 391 |
|
$13.0000 / $15.2900 | Buy Now |
Part Details for SMJ4416-15JDL
SMJ4416-15JDL CAD Models
SMJ4416-15JDL Part Data Attributes
|
SMJ4416-15JDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ4416-15JDL
Texas Instruments
16KX4 PAGE MODE DRAM, 150ns, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T18 | |
Length | 22.606 mm | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SMJ4416-15JDL
This table gives cross-reference parts and alternative options found for SMJ4416-15JDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4416-15JDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB81416-15P | FUJITSU Semiconductor Limited | Check for Price | Page Mode DRAM, 16KX4, 150ns, NMOS, PDIP18, PLASTIC, DIP-18 | SMJ4416-15JDL vs MB81416-15P |