Part Details for SMJ44100-80HMM by Texas Instruments
Overview of SMJ44100-80HMM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ44100-80HMM
SMJ44100-80HMM CAD Models
SMJ44100-80HMM Part Data Attributes
|
SMJ44100-80HMM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ44100-80HMM
Texas Instruments
4MX1 FAST PAGE DRAM, 80ns, CDSO20, 0.400 INCH, CERAMIC, SOLCC-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DLCC | |
Package Description | SON, SOLCC20/26,.4 | |
Pin Count | 26 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDSO-N20 | |
Length | 17.78 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Equivalence Code | SOLCC20/26,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.337 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for SMJ44100-80HMM
This table gives cross-reference parts and alternative options found for SMJ44100-80HMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ44100-80HMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C1004JECN-10/883C | DRAM, | Micross Components | SMJ44100-80HMM vs MT4C1004JECN-10/883C |
SMJ44100-15HMM | 4MX1 FAST PAGE DRAM, 150ns, CDSO20, CERAMIC, LCC-20 | Texas Instruments | SMJ44100-80HMM vs SMJ44100-15HMM |
5962-9062202MUA | IC 4M X 1 FAST PAGE DRAM, 100 ns, CDSO20, CERAMIC, LCC-20, Dynamic RAM | Texas Instruments | SMJ44100-80HMM vs 5962-9062202MUA |
MT4C1004JEC-10/883C | Fast Page DRAM, 4MX1, 100ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | SMJ44100-80HMM vs MT4C1004JEC-10/883C |
MT4C1004JEC-7/883C | Fast Page DRAM, 4MX1, 70ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | SMJ44100-80HMM vs MT4C1004JEC-7/883C |
SMJ44100-10HLM | 4MX1 FAST PAGE DRAM, 100ns, CDSO20, 0.350 X 0.675 INCH, CERAMIC, LCC-26/20 | Texas Instruments | SMJ44100-80HMM vs SMJ44100-10HLM |
5962-9062202MUX | Fast Page DRAM, 4MX1, 100ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | SMJ44100-80HMM vs 5962-9062202MUX |
5962-9062203MUX | Fast Page DRAM, 4MX1, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | SMJ44100-80HMM vs 5962-9062203MUX |
5962-9062203MYA | Fast Page DRAM, 4MX1, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | SMJ44100-80HMM vs 5962-9062203MYA |
5962-9062201MUA | IC 4M X 1 FAST PAGE DRAM, 120 ns, CDSO20, CERAMIC, LCC-20, Dynamic RAM | Texas Instruments | SMJ44100-80HMM vs 5962-9062201MUA |