Part Details for SMJ4164-15JDS by Texas Instruments
Overview of SMJ4164-15JDS by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4164-15JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006EA) |
Price & Stock for SMJ4164-15JDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 64K X 1 PAGE MODE DRAM, 150 ns, CDIP16 | 42 |
|
$24.0000 / $26.0000 | Buy Now |
|
Quest Components | 64K X 1 PAGE MODE DRAM, 150 ns, CDIP16 | 18 |
|
$43.7500 / $45.5000 | Buy Now |
|
Quest Components | 64K X 1 PAGE MODE DRAM, 150 ns, CDIP16 | 16 |
|
$84.2153 / $99.0768 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
Part Details for SMJ4164-15JDS
SMJ4164-15JDS CAD Models
SMJ4164-15JDS Part Data Attributes
|
SMJ4164-15JDS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ4164-15JDS
Texas Instruments
64KX1 PAGE MODE DRAM, 150ns, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T16 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SMJ4164-15JDS
This table gives cross-reference parts and alternative options found for SMJ4164-15JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4164-15JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-241-6980 | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,CERAMIC | Texas Instruments | SMJ4164-15JDS vs 5962-01-241-6980 |