Part Details for SMJ320C40KGDM50C by Texas Instruments
Overview of SMJ320C40KGDM50C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ320C40KGDM50C
SMJ320C40KGDM50C CAD Models
SMJ320C40KGDM50C Part Data Attributes
|
SMJ320C40KGDM50C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C40KGDM50C
Texas Instruments
32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 325 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-XUUC-N325 | |
Low Power Mode | NO | |
Number of Terminals | 325 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SMJ320C40KGDM50C
This table gives cross-reference parts and alternative options found for SMJ320C40KGDM50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C40KGDM50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9466902Q9C | Floating-Point Digital Signal Processors, Military Known Good Die 0-XCEPT -55 to 125 | Texas Instruments | SMJ320C40KGDM50C vs 5962-9466902Q9C |
SM320C40TABC50 | 32-BIT, 50MHz, OTHER DSP, UUC325 | Texas Instruments | SMJ320C40KGDM50C vs SM320C40TABC50 |
SM320C40KGDS50CH | 32-BIT, OTHER DSP, UUC325, 0.496 X 0.480 INCH, DIE-325 | Texas Instruments | SMJ320C40KGDM50C vs SM320C40KGDS50CH |
5962-9466903QXX | 32-BIT, 50MHz, OTHER DSP, CPGA325, CERAMIC, PGA-325 | Texas Instruments | SMJ320C40KGDM50C vs 5962-9466903QXX |
5962-9466904QYC | Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 100 | Texas Instruments | SMJ320C40KGDM50C vs 5962-9466904QYC |
SM320C40TBBM50 | 32-BIT, 50MHz, OTHER DSP, UUC325 | Texas Instruments | SMJ320C40KGDM50C vs SM320C40TBBM50 |
SM320C40TABM50 | 32-BIT, 50MHz, OTHER DSP, UUC325 | Texas Instruments | SMJ320C40KGDM50C vs SM320C40TABM50 |
TMS320C40TABL40 | 32-BIT, 40MHz, OTHER DSP, UUC325 | Texas Instruments | SMJ320C40KGDM50C vs TMS320C40TABL40 |
TMS320C40TAB40 | 32-BIT, 40MHz, OTHER DSP, UUC352 | Texas Instruments | SMJ320C40KGDM50C vs TMS320C40TAB40 |
SMJ320C40KGDM40CH | 32-BIT, OTHER DSP, UUC325, 0.496 X 0.480 INCH, DIE-325 | Texas Instruments | SMJ320C40KGDM50C vs SMJ320C40KGDM40CH |