Part Details for SMJ316B7472KFHT by TAIYO YUDEN
Overview of SMJ316B7472KFHT by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMJ316B7472KFHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0596
|
Newark | Capacitor, ceramic, soft Termination,1206,630V, x7R,4700Pf,10% Rohs Compliant: Yes |Taiyo Yuden SMJ316B7472KFHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
587-4260-1-ND
|
DigiKey | CAP CER 4700PF 630V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0929 / $0.4400 | Buy Now |
DISTI #
SMJ316B7472KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMJ316B7472KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1174 / $0.1323 | Buy Now |
DISTI #
SMJ316B7472KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMJ316B7472KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1174 / $0.1323 | Buy Now |
DISTI #
963-SMJ316B7472KFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCS31QHB7472KT 630V 4700pF X7R 1206 10 % RoHS: Compliant | 0 |
|
$0.0830 / $0.3300 | Order Now |
DISTI #
V72:2272_18342667
|
Arrow Electronics | Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1206 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1608 Container: Cut Strips | Americas - 1750 |
|
$0.0141 / $0.0547 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1206 Soft Termination 125C Low ESR Au RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0943 / $0.1030 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pf (+/-) 10% - 630VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0966 / $0.1656 | Buy Now |
DISTI #
SMJ316B7472KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMJ316B7472KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1174 / $0.1323 | Buy Now |
DISTI #
SMJ316B7472KFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: SMJ316B7472KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1174 / $0.1323 | Buy Now |