Datasheets
SMIAC5A by: Crydom Inc

Transistor Output Optocoupler, 1-Element, 4000V Isolation,

Part Details for SMIAC5A by Crydom Inc

Overview of SMIAC5A by Crydom Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMIAC5A

SMIAC5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMIAC5A Part Data Attributes

SMIAC5A Crydom Inc
Buy Now Datasheet
Compare Parts:
SMIAC5A Crydom Inc Transistor Output Optocoupler, 1-Element, 4000V Isolation,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CRYDOM INC
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Date Of Intro 1998-07-08
Configuration SINGLE
Forward Current-Max 0.008 A
Isolation Voltage-Max 4000 V
Number of Elements 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMIAC5A by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMIAC5A by Crydom Inc

Select Manufacturer
Which Manufacturer of SMIAC5A would you like to use for your alert(s)?
  • Please alert me when SMIAC5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMIAC5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMIAC5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMIAC5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMIAC5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMIAC5A by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: