Part Details for SMI91EQD by Banner Engineering Corp
Overview of SMI91EQD by Banner Engineering Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SMI91EQD
SMI91EQD CAD Models
SMI91EQD Part Data Attributes
|
SMI91EQD
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SMI91EQD
Banner Engineering Corp
Photoelectric Sensor, 0mm Min, 60000mm Max, Rectangular, Board Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP66; SHORT CIRCUIT PROTECTION | |
Body Breadth | 35.6 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 36.6 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 60000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | CURRENT OUTPUT, NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 4000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO |