Part Details for SMI6B-12-4-P5R by CUI Inc
Results Overview of SMI6B-12-4-P5R by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMI6B-12-4-P5R Information
SMI6B-12-4-P5R by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMI6B-12-4-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM1957
|
Newark | Ac-Dc, 12 Vdc, 0.5 A, Sw, Multi-Blade, N/E/B/A Bl |Cui SMI6B-12-4-P5R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 840 |
|
$10.8200 / $14.5000 | Buy Now |
DISTI #
102-6552-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 6W Min Qty: 1 Lead time: 20 Weeks Container: Box |
655 In Stock |
|
$6.3288 / $7.7700 | Buy Now |
DISTI #
490-SMI6B-12-4-P5R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A blades, P5 rt center pos, leve... more RoHS: Compliant | 82 |
|
$6.6500 / $6.9300 | Buy Now |
DISTI #
V99:2348_23573955
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 0.5A 6W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2039 | Americas - 125 |
|
$5.9554 / $6.7911 | Buy Now |
|
Onlinecomponents.com | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A blades, P5 rt center pos, leve... more RoHS: Compliant |
910 In Stock |
|
$7.0900 / $9.1500 | Buy Now |
DISTI #
58777189
|
Verical | Plug-In Adapter Single-OUT 12V 0.5A 6W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 125 |
|
$5.9554 | Buy Now |
DISTI #
84867767
|
Verical | Plug-In Adapter Single-OUT 12V 0.5A 6W Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2036 | Americas - 70 |
|
$9.5940 / $11.8950 | Buy Now |
DISTI #
000000000006365082
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A blades, P5 rt center pos, leve... more Min Qty: 1 | 0 |
|
$7.9100 / $9.2300 | Buy Now |
|
Master Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A blades, P5 rt center pos, leve... more RoHS: Compliant |
910 In Stock |
|
$7.0900 / $9.1500 | Buy Now |
Part Details for SMI6B-12-4-P5R
SMI6B-12-4-P5R CAD Models
SMI6B-12-4-P5R Part Data Attributes
|
SMI6B-12-4-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI6B-12-4-P5R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, CE, GS, PSE, RCM, UKCA, UL | |
Efficiency (Main Output) | 80.9% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 47 mm | |
Line Regulation-Max | 5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 26.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 34.5 mm |