Part Details for SMI6-5-K-P5 by CUI Inc
Overview of SMI6-5-K-P5 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMI6-5-K-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SMI6-5-K-P5
|
Mouser Electronics | Wall Mount AC Adapters 6W 5V 1.2A No Blade 2.1 cent + Level VI RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - 5V @ 1.2A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant |
840 Partner Stock |
|
$8.8800 / $11.7600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - 5V @ 1.2A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant |
840 Partner Stock |
|
$8.8800 / $11.7600 | Buy Now |
Part Details for SMI6-5-K-P5
SMI6-5-K-P5 CAD Models
SMI6-5-K-P5 Part Data Attributes:
|
SMI6-5-K-P5
CUI Inc
Buy Now
|
Compare Parts:
SMI6-5-K-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |