Part Details for SMI36-12-V-P6R by CUI Inc
Overview of SMI36-12-V-P6R by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMI36-12-V-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4311-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 36W Min Qty: 1 Lead time: 28 Weeks Container: Box |
724 In Stock |
|
$21.1973 / $25.9000 | Buy Now |
DISTI #
490-SMI36-12-V-P6R
|
Mouser Electronics | Wall Mount AC Adapters 36W 12V 3A 2.5 rt w/blade kit Level VI RoHS: Compliant | 183 |
|
$21.1300 / $25.8900 | Buy Now |
|
Future Electronics | SMI36 Series 36W 12V 3A 2.5x5.5x12mm AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Box | 0Box |
|
$20.9500 | Buy Now |
|
Future Electronics | SMI36 Series 36W 12V 3A 2.5x5.5x12mm AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Box | 0Box |
|
$20.9500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant |
189 Partner Stock |
|
$21.4000 / $28.3400 | Buy Now |
DISTI #
000000000006364976
|
Sager | Wall Mount AC Adapters 36W 12V 3A 2.5 rt w/blade kit Level VI Min Qty: 1 | 0 |
|
$22.5400 / $26.3000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant |
189 Partner Stock |
|
$21.4000 / $28.3400 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 36W 12V 3A 2.5 rt w/blade kit Level VI | 50 |
|
$71.8000 | Buy Now |
Part Details for SMI36-12-V-P6R
SMI36-12-V-P6R CAD Models
SMI36-12-V-P6R Part Data Attributes:
|
SMI36-12-V-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI36-12-V-P6R
CUI Inc
AC/DC WALL MOUNT ADAPTER 12V 36W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, CE, FCC, PSE, RCM, UKCA, UL | |
Efficiency (Main Output) | 88.7% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 78.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | NO | |
Width | 35.3 mm |