Part Details for SMI36-12-K-P5 by CUI Inc
Overview of SMI36-12-K-P5 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMI36-12-K-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4452
|
Newark | Ac-12V3Asw Multi-Blade No Blades P5 Center Pos Pl |Cui SMI36-12-K-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4700 / $33.1700 | Buy Now |
DISTI #
102-3679-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 36W Min Qty: 1 Lead time: 28 Weeks Container: Box |
368 In Stock |
|
$14.9900 | Buy Now |
DISTI #
490-SMI36-12-K-P5
|
Mouser Electronics | Wall Mount AC Adapters 36W 12V 3A No Blade 2.1 cent + Level VI RoHS: Compliant | 0 |
|
$14.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$15.5800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant |
2178 Partner Stock |
|
$16.2600 / $21.5300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant |
2178 Partner Stock |
|
$16.2600 / $21.5300 | Buy Now |
Part Details for SMI36-12-K-P5
SMI36-12-K-P5 CAD Models
SMI36-12-K-P5 Part Data Attributes:
|
SMI36-12-K-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI36-12-K-P5
CUI Inc
AC/DC WALL MOUNT ADAPTER 12V 36W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, CE, FCC, PSE, RCM, UKCA, UL | |
Efficiency (Main Output) | 88.7% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 78.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | NO | |
Width | 35.3 mm |