Part Details for SMI306EQ by Banner Engineering Corp
Results Overview of SMI306EQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMI306EQ Information
SMI306EQ by Banner Engineering Corp is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SMI306EQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H9121
|
Newark | Smi30 Series: Emitter - Frequency A, Range: 140 M, Input: 10-30 V Dc, Output: Not Applicable - No... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.0000 | Buy Now |
DISTI #
2170-SMI306EQ-ND
|
DigiKey | SMI30 SERIES: EMITTER - FREQUENC Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$177.0000 | Buy Now |
DISTI #
778-SMI306EQ
|
Mouser Electronics | Photoelectric Sensors SMI30 Series: Emitter - Frequency A, Range: 140 m, Input: 10-30 V dc, Outpu... more RoHS: Compliant | 3 |
|
$177.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Through Beam Emitter, LED, R: 140m, 10-30VDC, QD7/8", 35268 | 4 |
|
$338.6900 | Buy Now |