There are no models available for this part yet.
Overview of SMI24-5-K-P6R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMI24-5-K-P6R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-4930-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 20W Min Qty: 1 Lead time: 28 Weeks Container: Box |
33 In Stock |
|
$12.1840 / $14.2600 | Buy Now | |
DISTI #
490-SMI24-5-K-P6R
|
Mouser Electronics | Wall Mount AC Adapters 20W 5V 4A No Blade 2.5rt cnt + Level VI RoHS: Compliant | 0 |
|
$11.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$12.3600 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant |
645 Partner Stock |
|
$12.4000 / $16.7300 | Buy Now | ||
DISTI #
000000000006364950
|
Sager | Wall Mount AC Adapters 20W 5V 4A No Blade 2.5rt cnt + Level VI Min Qty: 1 | 0 |
|
$13.5900 / $15.8500 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant |
645 Partner Stock |
|
$12.4000 / $16.7300 | Buy Now |
CAD Models for SMI24-5-K-P6R by CUI Inc
Part Data Attributes for SMI24-5-K-P6R by CUI Inc
SMI24-5-K-P6R
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
SMI24-5-K-P6RCUI IncVS
-