Part Details for SMI24-15-V-P5R by CUI Inc
Overview of SMI24-15-V-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5290YRMZ50 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD5290YRMZ100 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD7376ARUZ50-REEL7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for SMI24-15-V-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMI24-15-V-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 24W Min Qty: 540 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$16.2515 | Buy Now |
DISTI #
490-SMI24-15-V-P5R
|
Mouser Electronics | Wall Mount AC Adapters 24W 15V 1.6A 2.1 rt w/blade kit Level VI RoHS: Compliant | 0 |
|
$16.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 25 Weeks | 0 |
|
$16.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.9A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant | 0 |
|
$16.4300 / $46.1900 | Buy Now |
DISTI #
000000000006364925
|
Sager | Wall Mount AC Adapters 24W 15V 1.6A 2.1 rt w/blade kit Level VI Min Qty: 1 | 0 |
|
$18.3300 / $21.3800 | Buy Now |
Part Details for SMI24-15-V-P5R
SMI24-15-V-P5R CAD Models
SMI24-15-V-P5R Part Data Attributes
|
SMI24-15-V-P5R
CUI Inc
Buy Now
|
Compare Parts:
SMI24-15-V-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |