Part Details for SMI18-15-V-P5 by CUI Inc
Overview of SMI18-15-V-P5 by CUI Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMI18-15-V-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1332
|
Newark | Adapter, Ac-Dc, 15V, 1.3A Rohs Compliant: Yes |Cui SMI18-15-V-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$20.8700 / $24.4800 | Buy Now |
DISTI #
102-3576-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 20W Min Qty: 1 Lead time: 28 Weeks Container: Box |
4843 In Stock |
|
$16.7375 / $20.4500 | Buy Now |
DISTI #
490-SMI18-15-V-P5
|
Mouser Electronics | Wall Mount AC Adapters 19.5W15V1.3A 2.1plug w/blade kit Level VI RoHS: Compliant | 564 |
|
$16.7300 / $20.4400 | Buy Now |
DISTI #
V36:1790_18661263
|
Arrow Electronics | Plug-In Adapter Single-OUT 15V 1.3A 19.5W Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2042 | Americas - 1 |
|
$14.8500 / $15.1500 | Buy Now |
|
Future Electronics | SMI18 Series 18 W 90 to 264 V 15 V Output Level VI Wall Mount AC Adapter RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Box | 0Box |
|
$17.8900 | Buy Now |
|
Future Electronics | SMI18 Series 18 W 90 to 264 V 15 V Output Level VI Wall Mount AC Adapter RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Box | 0Box |
|
$17.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 19.5 Watts: 15V @ 1.3A - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2 RoHS: Compliant |
270 In Stock |
|
$16.1200 / $22.3700 | Buy Now |
DISTI #
65150188
|
Verical | Plug-In Adapter Single-OUT 15V 1.3A 19.5W Min Qty: 4 Package Multiple: 1 | Americas - 210 |
|
$15.8900 / $16.8300 | Buy Now |
DISTI #
71330720
|
Verical | Plug-In Adapter Single-OUT 15V 1.3A 19.5W Min Qty: 3 Package Multiple: 1 Date Code: 2040 | Americas - 116 |
|
$20.3530 / $27.5832 | Buy Now |
DISTI #
53122197
|
Verical | Plug-In Adapter Single-OUT 15V 1.3A 19.5W Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 1 |
|
$14.8500 / $15.1500 | Buy Now |
Part Details for SMI18-15-V-P5
SMI18-15-V-P5 CAD Models
SMI18-15-V-P5 Part Data Attributes:
|
SMI18-15-V-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI18-15-V-P5
CUI Inc
AC/DC WALL MOUNT ADAPTER 15V 18W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL | |
Efficiency (Main Output) | 88.2% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 66.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.5 W | |
Trim/Adjustable Output | NO | |
Width | 35.8 mm |