Part Details for SMI10-5-V-I38 by CUI Inc
Overview of SMI10-5-V-I38 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMI10-5-V-I38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1325
|
Newark | Adapter, Ac-Dc, 5V, 2A Rohs Compliant: Yes |Cui SMI10-5-V-I38 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$14.7000 / $18.2700 | Buy Now |
DISTI #
102-3771-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 23 Weeks Container: Box |
3756 In Stock |
|
$11.4180 / $15.8800 | Buy Now |
DISTI #
490-SMI10-5-V-I38
|
Mouser Electronics | Wall Mount AC Adapters 10W 5V 2A Level VI A/C/E/N/B blades USB RoHS: Compliant | 639 |
|
$11.4100 / $15.4600 | Buy Now |
|
Future Electronics | SMI10 Series 10 W Single Output 5 V 2 A USB A Inlet Level VI AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Container: Box | 0Box |
|
$11.0000 / $11.5500 | Buy Now |
|
Future Electronics | SMI10 Series 10 W Single Output 5 V 2 A USB A Inlet Level VI AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Container: Box | 0Box |
|
$11.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - USB A Jack - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2 RoHS: Compliant |
37 In Stock |
|
$11.0800 / $14.9500 | Buy Now |
DISTI #
000000000006364707
|
Sager | Wall Mount AC Adapters 10W 5V 2A Level VI A/C/E/N/B blades USB Min Qty: 1 | 0 |
|
$12.1400 / $14.1700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - USB A Jack - AU_CN_EU_NA_UK Input Blades Kit - Lvl VI/T2 RoHS: Compliant |
37 In Stock |
|
$11.0800 / $14.9500 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 10W 5V 2A Level VI A/C/E/N/B blades USB | 50 |
|
$52.4400 | Buy Now |
Part Details for SMI10-5-V-I38
SMI10-5-V-I38 CAD Models
SMI10-5-V-I38 Part Data Attributes:
|
SMI10-5-V-I38
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI10-5-V-I38
CUI Inc
AC/DC WALL MOUNT ADAPTER 5V 10W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |