Part Details for SMI-25-102 by Micro Electronics Corporation
Overview of SMI-25-102 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMI-25-102
SMI-25-102 CAD Models
SMI-25-102 Part Data Attributes:
|
SMI-25-102
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMI-25-102
Micro Electronics Corporation
Variable Inductor, 1000uH Min, Unshielded, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 4 Ω | |
Inductance-Min (L) | 1000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |