Part Details for SMI-1324-TW-5V-2-R by Projects Unlimited
Overview of SMI-1324-TW-5V-2-R by Projects Unlimited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMI-1324-TW-5V-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1963
|
Newark | Buzzer, Audio, Smd, Transducer Function:Audio Indicator, Supply Voltage Min:4V, Supply Voltage Max:7V, Tones:Continuous, Sound Level Spl:88Dba, Current Rating:30Ma, Resonant Frequency:2.4Khz, Transducer Mounting:Smd, Product Range:- Rohs Compliant: Yes |Projects Unlimited SMI-1324-TW-5V-2-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $6.8800 | Buy Now |
|
Quest Components | BUZZER, MAGNETIC, 5V, 88DBA, 2400HZ, 13MM, SMD | 13 |
|
$3.5850 / $7.1700 | Buy Now |