Part Details for SMI-1027-TW-12V-R by PUI Audio
Overview of SMI-1027-TW-12V-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for SMI-1027-TW-12V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1536-1-ND
|
DigiKey | BUZZER MAGN 12V 0.38 X 0.38 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1754 In Stock |
|
$1.9625 / $3.5300 | Buy Now |
DISTI #
SMI-1027-TW-12V-R
|
Avnet Americas | Audio Indicator 12V 30mA 85dBA 2.7KHz Resonant Frequency SMD - Tape and Reel (Alt: SMI-1027-TW-12V-R) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$2.6622 / $3.3786 | Buy Now |
DISTI #
665-SMI1027TW12VR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SMD INDICATOR 9.6MM 12 VDC 30 MA RoHS: Compliant | 832 |
|
$2.1200 / $3.5300 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT INDICATOR 12 VDC 30 MA RoHS: Compliant | 4800 Factory Stock |
|
$2.0100 / $2.7200 | Buy Now |
|
Quest Components | AUDIO MAGNETIC IND 7-15V-SMDI | 14 |
|
$2.3192 / $4.6383 | Buy Now |
DISTI #
000000000006238893
|
Sager | Piezo Buzzers & Audio Indicators SMD INDICATOR 9.6MM 12 VDC 30 MA Min Qty: 600 | 0 |
|
$2.4200 / $2.6400 | Buy Now |
DISTI #
SMI-1027-TW-12V-R
|
Avnet Abacus | Audio Indicator 12V 30mA 85dBA 2.7KHz Resonant Frequency SMD (Alt: SMI-1027-TW-12V-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT INDICATOR 12 VDC 30 MA RoHS: Compliant | 4800 Factory Stock |
|
$2.0100 / $2.7200 | Buy Now |
Part Details for SMI-1027-TW-12V-R
SMI-1027-TW-12V-R CAD Models
SMI-1027-TW-12V-R Part Data Attributes
|
SMI-1027-TW-12V-R
PUI Audio
Buy Now
|
Compare Parts:
SMI-1027-TW-12V-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |