Part Details for SMHP200R100F by TT electronics / BI Technologies
Overview of SMHP200R100F by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMHP200R100F
SMHP200R100F CAD Models
SMHP200R100F Part Data Attributes
|
SMHP200R100F
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SMHP200R100F
TT electronics / BI Technologies
RES, PCB MOUNT, NON-SPECIFIED, 0.1ohm, 500WV, 1% +/-TOL, 100PPM TC, 4041 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 4041 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Manufacturer Series | SMHP20(FTOL) | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 10.3 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMHP20(F TOL) | |
Size Code | 4041 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |