Part Details for SMHI-C3M by Synergy Microwave Corp
Overview of SMHI-C3M by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SMHI-C3M
SMHI-C3M CAD Models
SMHI-C3M Part Data Attributes
|
SMHI-C3M
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SMHI-C3M
Synergy Microwave Corp
Triple Balanced Mixer, 1845MHz Min, 1920MHz Max, 9dB Conversion Loss-Max, 6-PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | 6-PIN | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 1920 MHz | |
Operating Frequency-Min | 1845 MHz | |
RF/Microwave Device Type | TRIPLE BALANCED |