Part Details for SMHF2815D/KR by Interpoint
Results Overview of SMHF2815D/KR by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMHF2815D/KR Information
SMHF2815D/KR by Interpoint is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SMHF2815D/KR
SMHF2815D/KR CAD Models
SMHF2815D/KR Part Data Attributes
|
SMHF2815D/KR
Interpoint
Buy Now
Datasheet
|
Compare Parts:
SMHF2815D/KR
Interpoint
Analog Circuit, Hybrid,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , MODULE,8LEAD,1.45 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Number of Terminals | 8 | |
Output Current-Max | 0.7 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,1.45 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Technology | HYBRID |
Alternate Parts for SMHF2815D/KR
This table gives cross-reference parts and alternative options found for SMHF2815D/KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMHF2815D/KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMHF2815D/KL | Interpoint | Check for Price | Analog Circuit, Hybrid, | SMHF2815D/KR vs SMHF2815D/KL |
5962R9161402KZC | Interpoint | Check for Price | Analog Circuit, Hybrid, | SMHF2815D/KR vs 5962R9161402KZC |
SMHF2815DF/HL | Interpoint | Check for Price | Analog Circuit, Hybrid, | SMHF2815D/KR vs SMHF2815DF/HL |