Part Details for SMH63VN392M22X40T2 by United Chemi-Con Inc
Overview of SMH63VN392M22X40T2 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH63VN392M22X40T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $2.0400 | Buy Now |
Part Details for SMH63VN392M22X40T2
SMH63VN392M22X40T2 CAD Models
SMH63VN392M22X40T2 Part Data Attributes
|
SMH63VN392M22X40T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH63VN392M22X40T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
Leakage Current | 4.914 mA | |
Length | 40 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2930 mA | |
Series | SMH(63V) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH63VN392M22X40T2
This table gives cross-reference parts and alternative options found for SMH63VN392M22X40T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH63VN392M22X40T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH630VNN392MP40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630VNN392MP40T |
ESMH630LCN392MP40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630LCN392MP40T |
ESMH630VSN392MP40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630VSN392MP40N |
ESMH630VSN392MP40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630VSN392MP40T |
ESMH630LCN392MP40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630LCN392MP40B |
ESMH630VNN392MP40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630VNN392MP40D |
ESMH630LCN392MP40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630LCN392MP40A |
ESMH630VNN392MP40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630VNN392MP40B |
ESMH630LCN392MP40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630LCN392MP40N |
ESMH630VSN392MP40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | SMH63VN392M22X40T2 vs ESMH630VSN392MP40B |