Part Details for SMH50VN222M22X25T2 by United Chemi-Con Inc
Overview of SMH50VN222M22X25T2 by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH50VN222M22X25T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.0500 / $1.6200 | Buy Now |
Part Details for SMH50VN222M22X25T2
SMH50VN222M22X25T2 CAD Models
SMH50VN222M22X25T2 Part Data Attributes
|
SMH50VN222M22X25T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH50VN222M22X25T2
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
Leakage Current | 2.2 mA | |
Length | 25 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1910 mA | |
Series | SMH(50V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH50VN222M22X25T2
This table gives cross-reference parts and alternative options found for SMH50VN222M22X25T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH50VN222M22X25T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH500VSN222MP25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH50VN222M22X25T2 vs ESMH500VSN222MP25A |
ESMH500VNN222MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH50VN222M22X25T2 vs ESMH500VNN222MP25M |
ESMH500LIN222MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH50VN222M22X25T2 vs ESMH500LIN222MP25M |
ESMH500VSN222MP25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH50VN222M22X25T2 vs ESMH500VSN222MP25C |
ESMH500LCN222MP25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH50VN222M22X25T2 vs ESMH500LCN222MP25D |
NRLM222M50V22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | SMH50VN222M22X25T2 vs NRLM222M50V22X25 |
ESMH500VNN222MP25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH50VN222M22X25T2 vs ESMH500VNN222MP25A |
LPO-50V222MS22F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | ELNA America Inc | SMH50VN222M22X25T2 vs LPO-50V222MS22F1 |
50USR2200MA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | SMH50VN222M22X25T2 vs 50USR2200MA25 |
ESMH500LIN222MP25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH50VN222M22X25T2 vs ESMH500LIN222MP25C |