Part Details for SMH200VN152M35X40T2 by United Chemi-Con Inc
Overview of SMH200VN152M35X40T2 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH200VN152M35X40T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.166 Ohm 3820mA 2000h 85°C RoHS: Compliant | 0 |
|
$3.5900 / $5.2400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.166 Ohm 3820mA 2000h 85°C RoHS: Compliant | 0 |
|
$3.5900 / $5.2400 | Buy Now |
Part Details for SMH200VN152M35X40T2
SMH200VN152M35X40T2 CAD Models
SMH200VN152M35X40T2 Part Data Attributes
|
SMH200VN152M35X40T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH200VN152M35X40T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
Leakage Current | 6 mA | |
Length | 40 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3820 mA | |
Series | SMH(200V) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH200VN152M35X40T2
This table gives cross-reference parts and alternative options found for SMH200VN152M35X40T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH200VN152M35X40T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH201LCN152MA40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | SMH200VN152M35X40T2 vs ESMH201LCN152MA40B |
1152MCMA040LPN5850 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN152M35X40T2 vs 1152MCMA040LPN5850 |
8152MCMA040LPN38F0 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN152M35X40T2 vs 8152MCMA040LPN38F0 |
8152MCMA040LPN38E0 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN152M35X40T2 vs 8152MCMA040LPN38E0 |
1152MCMA040LPN58F0 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN152M35X40T2 vs 1152MCMA040LPN58F0 |
8152MCMA040LPN58E0 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN152M35X40T2 vs 8152MCMA040LPN58E0 |
8152MCMA040LPN1850 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN152M35X40T2 vs 8152MCMA040LPN1850 |
1152MCMA040LPN1810 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN152M35X40T2 vs 1152MCMA040LPN1810 |
ESMH201VNN152MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF | Chemi-Con | SMH200VN152M35X40T2 vs ESMH201VNN152MA40S |
1152MCMA040LPN78F0 | CAP,AL2O3,1.5MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN152M35X40T2 vs 1152MCMA040LPN78F0 |