Part Details for SMH100-LPPE-S48-ST-BK by Sullins Connector Solutions
Overview of SMH100-LPPE-S48-ST-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH100-LPPE-S48-ST-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMH100-LPPE-S48-ST-BK-ND
|
DigiKey | CONN HEADER VERT 48POS 1MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5813 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$2.9000 | Buy Now |
Part Details for SMH100-LPPE-S48-ST-BK
SMH100-LPPE-S48-ST-BK CAD Models
SMH100-LPPE-S48-ST-BK Part Data Attributes
|
SMH100-LPPE-S48-ST-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SMH100-LPPE-S48-ST-BK
Sullins Connector Solutions
Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.05 inch | |
Body Depth | 0.039 inch | |
Body Length | 1.89 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for SMH100-LPPE-S48-ST-BK
This table gives cross-reference parts and alternative options found for SMH100-LPPE-S48-ST-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH100-LPPE-S48-ST-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB10-SO-038-G-15.00-PP-T/R | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SMH100-LPPE-S48-ST-BK vs BB10-SO-038-G-15.00-PP-T/R |
SMH100-LPSE-S48-ST-BK | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | SMH100-LPPE-S48-ST-BK vs SMH100-LPSE-S48-ST-BK |
STL11-0470VAGT-10-48C/TRU | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | SMH100-LPPE-S48-ST-BK vs STL11-0470VAGT-10-48C/TRU |
BB10-SO-038-G-13.00-PP-T/R | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SMH100-LPPE-S48-ST-BK vs BB10-SO-038-G-13.00-PP-T/R |
GRPB481VWTD-RC | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | SMH100-LPPE-S48-ST-BK vs GRPB481VWTD-RC |
SMH100-LPPE-S48-SD-BK | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | SMH100-LPPE-S48-ST-BK vs SMH100-LPPE-S48-SD-BK |
STL11-0870VBTT-10-48C/TRU | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | SMH100-LPPE-S48-ST-BK vs STL11-0870VBTT-10-48C/TRU |
BB10-SO-038-G-8.00-PP-T/R | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | SMH100-LPPE-S48-ST-BK vs BB10-SO-038-G-8.00-PP-T/R |
SMH100-LPPE-S48-SC-BK | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | SMH100-LPPE-S48-ST-BK vs SMH100-LPPE-S48-SC-BK |
359-1-048-0-T-XS0-2130 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | SMH100-LPPE-S48-ST-BK vs 359-1-048-0-T-XS0-2130 |