There are no models available for this part yet.
Overview of SMH-120-02-G-D-20-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMH-120-02-G-D-20-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97P8122
|
Newark | .100" Horizontal Surface Mount Socket Strip |Samtec SMH-120-02-G-D-20-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7800 / $6.2800 | Buy Now | |
DISTI #
612-SMH-120-02-G-D-20-TR-ND
|
DigiKey | .100" HORIZONTAL SURFACE MOUNT S Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9700 | Buy Now | |
DISTI #
SMH-120-02-G-D-20-
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SMH-120-02-G-D-20-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$5.9700 / $9.4500 | Buy Now | |
DISTI #
200-SMH12002GD20TR
|
Mouser Electronics | Headers & Wire Housings .100" Horizontal Surface Mount Socket Strip RoHS: Compliant | 0 |
|
$3.9900 / $5.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $9.0400 | Buy Now | ||
DISTI #
000000000001674798
|
Sager | Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip Min Qty: 1 | 0 |
|
$5.3100 / $9.4500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $9.0400 | Buy Now | ||
DISTI #
5cd91b86cd7c1c4c3873e4ea
|
Samtec | .100" Horizontal Surface Mount Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.6620 / $9.4470 | Buy Now |
CAD Models for SMH-120-02-G-D-20-TR by Samtec Inc
Part Data Attributes for SMH-120-02-G-D-20-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (20)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
PHOSPHOR BRONZE
|
JESD-609 Code
|
e4
|