Part Details for SMG7 by Mersen Electrical Power
Overview of SMG7 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMG7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896379
|
RS | Fuse, Fast Acting, Glass, 350VAC, 7A | Mersen SMG7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $1.8300 | RFQ |
Part Details for SMG7
SMG7 CAD Models
SMG7 Part Data Attributes
|
SMG7
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
SMG7
Mersen Electrical Power
Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 13.8 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 140 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SMG7
This table gives cross-reference parts and alternative options found for SMG7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMG7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0235007.MXP | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | SMG7 vs 0235007.MXP |
0233007.MXEP | Electric Fuse, Medium Blow, 7A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SMG7 vs 0233007.MXEP |
0233007.MRET1P | Electric Fuse, Medium Blow, 7A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SMG7 vs 0233007.MRET1P |
TOO007 | Electric Fuse, Time Delay Blow, 7A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | SMG7 vs TOO007 |
239007 | Electric Fuse, Time Lag Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | SMG7 vs 239007 |
8AG7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Bel Fuse | SMG7 vs 8AG7 |
GSC7 | Electric Fuse, Time Delay Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SMG7 vs GSC7 |
0233007.MXP | Electric Fuse, Medium Blow, 7A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | SMG7 vs 0233007.MXP |
224007DRT1 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | SMG7 vs 224007DRT1 |
MI5TT12,5V7 | Electric Fuse, Slow Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SMG7 vs MI5TT12,5V7 |