Part Details for SMG5025-151KLF by Gowanda Electronics Corporation
Overview of SMG5025-151KLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMG5025-151KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMG5025-151KLF
|
Avnet Americas | MOLDED NON-MAGNETIC SMT INDUCTOR - Bulk (Alt: SMG5025-151KLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $6.6100 | Buy Now |
Part Details for SMG5025-151KLF
SMG5025-151KLF CAD Models
SMG5025-151KLF Part Data Attributes
|
SMG5025-151KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMG5025-151KLF
Gowanda Electronics Corporation
General Purpose Inductor, 1.5uH, 10%, 1 Element, Non-magnetic-Core, SMD, 5025, CHIP, 5025, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5025 | |
Construction | Rectangular | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.855 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for SMG5025-151KLF
This table gives cross-reference parts and alternative options found for SMG5025-151KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMG5025-151KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMRF5025-151K | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 1.5uH, 10%, 1 Element, Phenolic-Core, SMD, 5024, CHIP, 5025 | SMG5025-151KLF vs SMRF5025-151K |
SMRF5025-151KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 1.5uH, 10%, 1 Element, Phenolic-Core, SMD, ROHS COMPLIANT | SMG5025-151KLF vs SMRF5025-151KLF |