Part Details for SMG1812-056M by Gowanda Electronics Corporation
Overview of SMG1812-056M by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8056MPY#PBF | Analog Devices | 58VIN, 48Vout Buck-Boost µModu | |
LTM8056MPY | Analog Devices | 58VIN, 48Vout Buck-Boost µModu | |
HIP2105-6MBEVAL1Z | Renesas Electronics Corporation | Low Voltage Driver for Synchronous Rectification Evaluation Board |
Price & Stock for SMG1812-056M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMG1812-056MTR-ND
|
DigiKey | MOLDED NON-MAGNETIC SMT INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4241 | Buy Now |
DISTI #
SMG1812-056M
|
Avnet Americas | MOLDED NON-MAGNETIC SMT INDUCTOR - Bulk (Alt: SMG1812-056M) RoHS: Not Compliant Min Qty: 225 Package Multiple: 25 Container: Bulk | 0 |
|
$1.1609 / $1.4284 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.2400 | Buy Now |
Part Details for SMG1812-056M
SMG1812-056M CAD Models
SMG1812-056M Part Data Attributes
|
SMG1812-056M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMG1812-056M
Gowanda Electronics Corporation
General Purpose Inductor, 0.056uH, 20%, 1 Element, Non-magnetic-Core, SMD, CHIP, 1812
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.77 A | |
Self Resonance Frequency | 850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |