Part Details for SMG-V1-1/2 by Ferraz Shawmut
Overview of SMG-V1-1/2 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMG-V1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1.5A 250V Axial 5 X 15mm Glass RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now |