Part Details for SMFMLDL-TTL-11 by Engineered Components Co
Overview of SMFMLDL-TTL-11 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMFMLDL-TTL-11
SMFMLDL-TTL-11 CAD Models
SMFMLDL-TTL-11 Part Data Attributes
|
SMFMLDL-TTL-11
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SMFMLDL-TTL-11
Engineered Components Co
Active Delay Line, 2-Func, 1-Tap, True Output, TTL, 0.235 INCH HEIGHT, DIP HOUSING, SO-14/6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | SOIC | |
Package Description | SOL, SOP14,.25 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. ICC = 60MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | |
Family | F | |
JESD-30 Code | R-XDSO-L6 | |
Length | 12.7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOL | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 11 ns | |
Width | 5.08 mm |