There are no models available for this part yet.
Overview of SMFLPIR-2.5 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for SMFLPIR-2.5 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMFLPIR-2.5-ND
|
DigiKey | LIGHT PIPE FLEXIBLE CLEAR 4MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8184 | Buy Now | |
DISTI #
749-SMFLPIR-2.5
|
Mouser Electronics | LED Light Pipes 2.5in LGTH, 1mm core Flexpipe, 4.2mm len RoHS: Compliant | 0 |
|
$0.4410 / $1.3600 | Order Now | |
DISTI #
70536472
|
RS | Light Pipe Assembly, Vertical SMD Adapter,4.2mm. Dia. IR Lens,2.5in. Length | Bivar Inc. SMFLPIR-2.5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.5840 | Buy Now | ||
DISTI #
SMFLPIR-2.5
|
TME | Fiber for LED, round, Ø4.2mm, Front: convex, with PCB mounting Min Qty: 100 | 0 |
|
$0.6800 / $0.9800 | RFQ |
CAD Models for SMFLPIR-2.5 by Bivar Inc
Part Data Attributes for SMFLPIR-2.5 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
OPTICAL PIPE
|