Part Details for SMFLP46.0 by Bivar Inc
Overview of SMFLP46.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFLP46.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMFLP46.0-ND
|
DigiKey | LIGHT PIPE FLEXIBLE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.1878 | Buy Now |
DISTI #
749-SMFLP46.0
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, Vertical SMD Adapter, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 46.0in. Length RoHS: Compliant | 0 |
|
$3.9500 / $6.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.5300 | Buy Now |
DISTI #
SMFLP46.0
|
TME | Fiber for LED, round, Ø4.2mm, Front: convex Min Qty: 100 | 0 |
|
$4.1200 / $5.8900 | RFQ |