Part Details for SMFLP2F-2.5 by Bivar Inc
Overview of SMFLP2F-2.5 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFLP2F-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMFLP2F-2.5-ND
|
DigiKey | LIGHT PIPE FLEXIBLE CLEAR 4.2MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9743 | Buy Now |
DISTI #
749-SMFLP2F-2.5
|
Mouser Electronics | LED Light Pipes 2.5in LGTH, 2mm core Flexpipe, flat lens RoHS: Compliant | 19 |
|
$0.5460 / $1.6900 | Buy Now |
DISTI #
70536445
|
RS | Light Pipe Assembly, Vertical SMD Adapter,4.2mm. Dia. Flat Lens,2.5in. Length | Bivar Inc. SMFLP2F-2.5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.7270 | Buy Now |
DISTI #
SMFLP2F-2.5
|
TME | Fiber for LED, round, Ø4.2mm, Front: flat Min Qty: 100 | 0 |
|
$0.8500 / $1.2200 | RFQ |