Part Details for SMFLP2-8.0 by Bivar Inc
Overview of SMFLP2-8.0 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFLP2-8.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMFLP2-8.0-ND
|
DigiKey | LIGHT PIPE 2MM 5.1 RND LENS 8.0 Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
SMFLP2-8.0
|
TME | Fiber for LED, round, Ø5.1mm, Front: convex Min Qty: 100 | 0 |
|
$1.6300 / $2.3300 | RFQ |