Part Details for SMFLP2-2.8 by Bivar Inc
Overview of SMFLP2-2.8 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFLP2-2.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3382
|
Newark | Flexible Light Pipe Assembly, Vertical Smd Adapter, 2Mm. Fiber Optic Core, 5.1Mm. Dia. Low Profile Lens, 2.8In. Length/Bag |Bivar SMFLP2-2.8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $1.1100 | Buy Now |
DISTI #
SMFLP2-2.8-ND
|
DigiKey | LIGHT PIPE FLEX ADAPT SMD 2.8" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9979 | Buy Now |
DISTI #
749-SMFLP2-2.8
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, Vertical SMD Adapter, 2mm. Fiber Optic Core, 5.1mm. Dia. Low Profile Lens, 2.8in. Length RoHS: Compliant | 0 |
|
$0.8610 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.7360 | Buy Now |
DISTI #
SMFLP2-2.8
|
TME | Fiber for LED, round, Ø5.1mm, Front: convex Min Qty: 100 | 0 |
|
$0.8600 / $1.2300 | RFQ |