Part Details for SMFLP1.0 by Bivar Inc
Overview of SMFLP1.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFLP1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMFLP1.0-ND
|
DigiKey | LIGHT PIPE FLEXIBLE CLEAR 4MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3952 / $1.2500 | Buy Now |
DISTI #
749-SMFLP1.0
|
Mouser Electronics | LED Light Pipes 1in LGTH, 1mm core Flexpipe, 4.2mm lens RoHS: Compliant | 637 |
|
$0.4390 / $1.1100 | Buy Now |
DISTI #
70536406
|
RS | Light Pipe Assembly, Vertical SMD Adapter, 4.2mm. Lens, 1.0in. Length | Bivar Inc. SMFLP1.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4560 / $0.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4180 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
SMFLP1.0
|
TME | Fiber for LED, round, Ø4.2mm, Front: convex Min Qty: 100 | 0 |
|
$0.4890 / $0.6980 | RFQ |