Part Details for SMFE26ALH by Eaton Bussmann
Overview of SMFE26ALH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMFE26ALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2213
|
Newark | Tvs Diode, Unidir, 400W, Sod-123Fl-2 Rohs Compliant: Yes |Eaton Bussmann SMFE26ALH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.2230 / $0.5360 | Buy Now |
DISTI #
283-SMFE26ALHCT-ND
|
DigiKey | TVS DIODE 26VWM 47VC UNI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3675 In Stock |
|
$0.0741 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0750 / $0.1080 | Buy Now |
DISTI #
000000000006317976
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 26Vdc Min Qty: 3000 | 0 |
|
$0.0814 / $0.0860 | Buy Now |