SMFE17AH
Description: Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN

Overview of SMFE17AH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for SMFE17AH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMFE17AH
Avnet Americas Diode TVS Single Uni-Directional 17V 200W 2-Pin SOD-123FL T/R - Tape and Reel (Alt: SMFE17AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0696
  • 6,000 $0.0686
  • 12,000 $0.0666
  • 18,000 $0.0657
  • 24,000 $0.0647
  • 30,000 $0.0637
  • 300,000 $0.0627
$0.0627 / $0.0696 Buy Now
DISTI # 504-SMFE17AH
Mouser Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 200 W FAMILY, 17Vdc RoHS: Compliant 0
  • 1 $0.4000
  • 10 $0.2850
  • 100 $0.1440
  • 1,000 $0.0990
  • 3,000 $0.0830
  • 9,000 $0.0750
  • 24,000 $0.0720
  • 45,000 $0.0640
  • 99,000 $0.0610
$0.0610 / $0.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.0637
$0.0637 Buy Now
DISTI # SMFE17AH
TTI ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 200 W FAMILY, 17Vdc RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.0770
  • 6,000 $0.0740
  • 9,000 $0.0710
  • 15,000 $0.0690
  • 24,000 $0.0660
  • 45,000 $0.0640
  • 75,000 $0.0620
$0.0620 / $0.0770 Buy Now

CAD Models for SMFE17AH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMFE17AH by Eaton Corporation

SMFE17AH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
SOD-123FL, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.9 V
Breakdown Voltage-Nom
19.9 V
Clamping Voltage-Max
27.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
17 V
Reverse Current-Max
1 µA
Reverse Test Voltage
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SMFE17AH
    Eaton Corporation
    Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMFE17AH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMFE17AH by Eaton Corporation

Select Manufacturer
Which Manufacturer of SMFE17AH would you like to use for your alert(s)?
  • Please alert me when SMFE17AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMFE17AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMFE17AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMFE17AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMFE17AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMFE17AH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: