Part Details for SMF7910KJT by TE Connectivity
Results Overview of SMF7910KJT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF7910KJT Information
SMF7910KJT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMF7910KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0429
|
Newark | Res, 910K, 5%, 7W, Metal Film, Smd, Resistance:910Kohm, Resistance Tolerance:± 5%, Power Rating:7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.4050 | Buy Now |
DISTI #
92AH0430
|
Newark | Res, 910K, 5%, 7W, Metal Film, Smd, Resistance:910Kohm, Resistance Tolerance:± 5%, Power Rating:7... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
1712-SMF7910KJTCT-ND
|
DigiKey | RES 910K OHM 5% 7W NONSTANDARD Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
880 In Stock |
|
$1.0830 / $3.5100 | Buy Now |
DISTI #
92AH0429
|
Avnet Americas | Resistor Metal Film 910K Ohm 5% 7W ?100ppm/?C Molded SMD T/R - Product that comes on tape, but is no... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack |
1200 Partner Stock |
|
$1.7000 / $3.6300 | Buy Now |
DISTI #
7-2176460-1
|
Avnet Americas | Resistor Metal Film 910K Ohm 5% 7W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: 7-2176460-1) Min Qty: 1200 Package Multiple: 300 Lead time: 35 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-SMF7910KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF 7W 910K 5% Taped | 0 |
|
$1.0900 | Order Now |
|
Onlinecomponents.com | SMF 7W 910K 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
DISTI #
69242760
|
Verical | Surface Mount Resistor Min Qty: 124 Package Multiple: 1 | Americas - 1200 |
|
$1.4389 | Buy Now |
|
Master Electronics | SMF 7W 910K 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
Part Details for SMF7910KJT
SMF7910KJT CAD Models
SMF7910KJT Part Data Attributes
|
SMF7910KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF7910KJT
TE Connectivity
Fixed Resistor, Metal Film, 7W, 910000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 9137
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 23mm x 9.5mm x 9.6mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 20 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9137 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 750 V |