Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
353-SMF78AQ-TPTR-ND
|
DigiKey
|
TVS DIODES
Min Qty:
2500
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
2,500
$0.1171
-
5,000
$0.1070
-
7,500
$0.1019
-
12,500
$0.0962
-
17,500
$0.0929
-
25,000
$0.0896
-
62,500
$0.0826
-
125,000
$0.0783
|
$0.0783 / $0.1171
|
Buy Now
|
|
|
Mouser Electronics
|
ESD Protection Diodes / TVS Diodes
RoHS:
Compliant
|
0
|
-
1
$0.4500
-
10
$0.3240
-
100
$0.1630
-
1,000
$0.1130
-
2,500
$0.1010
-
10,000
$0.0870
-
25,000
$0.0860
-
50,000
$0.0730
-
100,000
$0.0700
|
$0.0700 / $0.4500
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
2500
Package Multiple:
2500
Lead time:
16 Weeks
|
0
|
|
$0.0728
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
MICRO COMMERCIAL COMPONENTS CORP
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Non-rep Peak Rev Power Dis-Max
|
|
|
Rep Pk Reverse Voltage-Max
|
|
|
Want to compare parts?
-
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 78V V(RWM),
VS
-