Part Details for SMF75A by Diotec Electronics Corp
Overview of SMF75A by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF75A
SMF75A CAD Models
SMF75A Part Data Attributes
|
SMF75A
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SMF75A
Diotec Electronics Corp
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 |
Alternate Parts for SMF75A
This table gives cross-reference parts and alternative options found for SMF75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF75A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF75A vs SMF75A |
SMF75A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF75A vs SMF75A |
SMF75A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF75A vs SMF75A-T1-LF |
SMF75A | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF75A vs SMF75A |
SMF75A-R2-10001 | Transient Suppressor, | PanJit Semiconductor | SMF75A vs SMF75A-R2-10001 |
SMF75A | Transient Suppressor, | EIC Semiconductor Inc | SMF75A vs SMF75A |
SMF75A | Trans Voltage Suppressor Diode, 200W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF75A vs SMF75A |
SMF75AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF75A vs SMF75AF2 |
SMF75A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF75A vs SMF75A-XX-RG70 |
SMF75ARVG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF75A vs SMF75ARVG |